- Home ›
- All Products›
- 096522-1144
096522-1144
ITT CANNON
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Pot Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: 0965221144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-1144
-
Alias/AKA:MDM-51PSB-7-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3
$3,479.13
5
$2,132.37
8
$1,360.79
10 +
$1,333.57
Click for Quote
Log in
to unlock special pricing