- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096522-0497
096522-0497
ITT CANNON
Conn Micro D-Subminiature PIN 51 POS Solder Pot ST Panel Mount 51 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 51 POS Solder Pot ST Panel Mount 51 Terminal 1 Port
Search Keywords: 0965220497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-0497
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Number of Contacts:51
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
3
$502.34
5
$370.96
8
$275.32
10 +
$269.82
Click for Quote
Log in
to unlock special pricing