- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096521-0898
ITT CANNON
096521-0898
Connector Micro D Subminiature Receptacle 37 Position 1.27mm Crimp Straight Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 37 Position 1.27mm Crimp Straight Panel Mount
Search Keywords: 0965210898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096521-0898
-
Alias/AKA:MDM-37SL1B-A141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:37 Contact
Product Guides
+
Frequently Asked Questions
Is 096521-0898 RoHS compliant?
Yes, 096521-0898 is RoHS compliant.
What is the lead time for 096521-0898?
The standard lead time for 096521-0898 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$963.30
5
$611.98
8
$403.74
10 +
$395.66
Click for Quote
Log in
to unlock special pricing