- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096521-0887
096521-0887
ITT CANNON
Cable Assembly RG178/U 0.304m 26AWG 37 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.304m 26AWG 37 POS Micro D-Sub SKT Crimp
Search Keywords: 0965210887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096521-0887
-
Alias/AKA:MDM-37SH002B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$157.17
5
$141.45
8
$123.77
10 +
$121.29
Click for Quote
Log in
to unlock special pricing