- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096521-0762
ITT CANNON
096521-0762
Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub SKT Crimp
Search Keywords: 0965210762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096521-0762
-
Alias/AKA:MDM-37SH011B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:37 Contact
Product Guides
+
Frequently Asked Questions
Is 096521-0762 RoHS compliant?
Yes, 096521-0762 is RoHS compliant.
What is the lead time for 096521-0762?
The standard lead time for 096521-0762 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
3
$729.55
5
$463.48
8
$305.77
10 +
$299.65
Click for Quote
Log in
to unlock special pricing