- Home ›
- All Products›
- 096521-0760
096521-0760
ITT CANNON
Cable Assembly Coaxial 0.304m 26AWG 37 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.304m 26AWG 37 POS D-Sub SKT Crimp
Search Keywords: 0965210760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096521-0760
-
Alias/AKA:MDM-37SHP28B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
3
$457.01
5
$337.49
8
$250.48
10 +
$245.47
Click for Quote
Log in
to unlock special pricing