- Home ›
- All Products›
- 096520-1016
ITT CANNON
096520-1016
Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG 37 POS Micro D-Sub PIN Crimp
Search Keywords: 0965201016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-1016
-
Alias/AKA:MDM-37PH006M7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096520-1016 RoHS compliant?
No, 096520-1016 is not RoHS compliant.
What is the lead time for 096520-1016?
The standard lead time for 096520-1016 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
3
$734.12
5
$466.38
8
$307.68
10 +
$301.53
Click for Quote
Log in
to unlock special pricing