- Home ›
- All Products›
- 096520-1013
ITT CANNON
096520-1013
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Subminiature 37 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Subminiature 37 POS PIN Crimp
Search Keywords: 0965201013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-1013
-
Alias/AKA:MDM-37PH006F-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096520-1013 RoHS compliant?
Yes, 096520-1013 is RoHS compliant.
What is the lead time for 096520-1013?
The standard lead time for 096520-1013 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$536.18
5
$395.95
8
$293.87
10 +
$287.99
Click for Quote
Log in
to unlock special pricing