- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096520-0981
ITT CANNON
096520-0981
Connector Micro D Subminiature Plug 37 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 37 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965200981
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096520-0981 |
| Alias/AKA: | MDM-37PCBRPL61-A172 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 37 Contact |
Product Guides
+
Frequently Asked Questions
Is 096520-0981 RoHS compliant?
No, 096520-0981 is not RoHS compliant.
What is the lead time for 096520-0981?
The standard lead time for 096520-0981 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
3
$1,391.76
5
$884.18
8
$583.31
10 +
$571.65
Click for Quote
Log in
to unlock special pricing