- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096520-0975
ITT CANNON
096520-0975
Cable Assembly RG178/U 0.012m 25AWG 37 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.012m 25AWG 37 POS Micro D-Sub PIN Crimp
Search Keywords: 0965200975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0975
-
Alias/AKA:MDM-37PL1F-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:37 Contact
Product Guides
+
Frequently Asked Questions
Is 096520-0975 RoHS compliant?
Yes, 096520-0975 is RoHS compliant.
What is the lead time for 096520-0975?
The standard lead time for 096520-0975 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
3
$444.36
5
$328.14
8
$243.54
10 +
$238.67
Click for Quote
Log in
to unlock special pricing