- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096520-0939
ITT CANNON
096520-0939
Cable Assembly 26AWG 3.04m 37 Position Micro D Subminiature Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 3.04m 37 Position Micro D Subminiature Plug
Search Keywords: 0965200939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0939
-
Alias/AKA:MDM-37PHY42L-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096520-0939 RoHS compliant?
Yes, 096520-0939 is RoHS compliant.
What is the lead time for 096520-0939?
The standard lead time for 096520-0939 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
3
$976.03
5
$620.06
8
$409.07
10 +
$400.89
Click for Quote
Log in
to unlock special pricing