- Home ›
- All Products›
- 096520-0898
096520-0898
ITT CANNON
Connector Micro D Subminiature Plug 37 Position 1.27mm Solder Pot Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 37 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: 0965200898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0898
-
Alias/AKA:MDM-37PSM2-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$781.32
5
$496.37
8
$327.46
10 +
$320.92
Click for Quote
Log in
to unlock special pricing