- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096520-0719
ITT CANNON
096520-0719
Cable Assembly RG178/U 0.609m 26AWG 37 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.609m 26AWG 37 POS Micro D-Sub PIN Crimp
Search Keywords: 0965200719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0719
-
Alias/AKA:MDM-37PH004P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:37 Contact
Product Guides
+
Frequently Asked Questions
Is 096520-0719 RoHS compliant?
Yes, 096520-0719 is RoHS compliant.
What is the lead time for 096520-0719?
The standard lead time for 096520-0719 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
3
$492.44
5
$363.65
8
$269.89
10 +
$264.50
Click for Quote
Log in
to unlock special pricing