- Home ›
- All Products›
- 096520-0160
096520-0160
ITT CANNON
Cable Assembly Coaxial 1.828m 26AWG 37 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 1.828m 26AWG 37 POS D-Sub PIN Crimp
Search Keywords: 0965200160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096520-0160
-
Alias/AKA:MDM-37PH046L-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$1,248.62
5
$793.24
8
$523.32
10 +
$512.85
Click for Quote
Log in
to unlock special pricing