ITT CANNON Authorized Distributor

096519-1023

Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 31 POS SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 31 POS SKT Crimp
Search Keywords: 0965191023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096519-1023
Alias/AKA: MDM-31SH011F-A174
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096519-1023 RoHS compliant?
Yes, 096519-1023 is RoHS compliant.
What is the lead time for 096519-1023?
The standard lead time for 096519-1023 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$527.22
5
$389.33
8
$288.95
10 +
$283.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!