- Home ›
- All Products›
- 096519-0621
ITT CANNON
096519-0621
Cable Assembly Coaxial 0.457m 26AWG 31 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.457m 26AWG 31 POS D-Sub SKT Crimp
Search Keywords: 0965190621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096519-0621
-
Alias/AKA:MDM-31SHP01B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 096519-0621 RoHS compliant?
Yes, 096519-0621 is RoHS compliant.
What is the lead time for 096519-0621?
The standard lead time for 096519-0621 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
3
$716.55
5
$455.22
8
$300.32
10 +
$294.31
Click for Quote
Log in
to unlock special pricing