- Home ›
- All Products›
- 096519-0608
ITT CANNON
096519-0608
Cable Assembly 26AWG 31 Position Micro D Subminiature Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 31 Position Micro D Subminiature Receptacle
Search Keywords: 0965190608
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096519-0608 |
| Alias/AKA: | MDM-31SH160L-A172 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 096519-0608 RoHS compliant?
Yes, 096519-0608 is RoHS compliant.
What is the lead time for 096519-0608?
The standard lead time for 096519-0608 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
3
$1,723.68
5
$1,091.66
8
$703.84
10 +
$689.76
Click for Quote
Log in
to unlock special pricing