- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096519-0514
096519-0514
ITT CANNON
Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965190514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096519-0514
-
Alias/AKA:MDM-31SBRPT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$825.97
5
$524.74
8
$346.18
10 +
$339.26
Click for Quote
Log in
to unlock special pricing