- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 096519-0081
ITT CANNON
096519-0081
Cable Assembly Coaxial 0.203m 26AWG 31 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.203m 26AWG 31 POS D-Sub SKT Crimp
Search Keywords: 0965190081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096519-0081
-
Alias/AKA:MDM-31SH34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 096519-0081 RoHS compliant?
Yes, 096519-0081 is RoHS compliant.
What is the lead time for 096519-0081?
The standard lead time for 096519-0081 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$722.36
5
$458.91
8
$302.75
10 +
$296.70
Click for Quote
Log in
to unlock special pricing