- Home ›
- All Products›
- 096518-0720
096518-0720
ITT CANNON
Connector Micro D Subminiature Plug 31 Position 1.27mm Solder Right Angle Panel Mount
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 31 Position 1.27mm Solder Right Angle Panel Mount
Search Keywords: 0965180720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096518-0720
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
7
$2,472.04
13
$1,359.72
19
$949.92
25 +
$930.93
Click for Quote
Log in
to unlock special pricing