- Home ›
- All Products›
- 096518-0663
096518-0663
ITT CANNON
Connector Micro D Subminiature Plug 31 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 31 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965180663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096518-0663
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$1,132.31
5
$719.35
8
$474.57
10 +
$465.08
Click for Quote
Log in
to unlock special pricing