ITT CANNON Authorized Distributor

096517-0842

Connector Micro D Subminiature Receptacle 25 Position 1.27mm Solder Right Angle Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Micro D Subminiature Receptacle 25 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965170842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096517-0842
Alias/AKA: MDM-25SCBRPTL56
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096517-0842 RoHS compliant?
No, 096517-0842 is not RoHS compliant.
What is the lead time for 096517-0842?
The standard lead time for 096517-0842 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$855.13
5
$543.26
8
$358.40
10 +
$351.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!