- Home ›
- All Products›
- 096517-0739
096517-0739
ITT CANNON
Cable Assembly 26AWG 25 Position Micro D Subminiature Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 25 Position Micro D Subminiature Receptacle
Search Keywords: 0965170739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096517-0739
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$4,173.90
5
$2,558.20
8
$1,632.53
10 +
$1,599.88
Click for Quote
Log in
to unlock special pricing