- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096517-0540
ITT CANNON
096517-0540
Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub SKT Crimp
Search Keywords: 0965170540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096517-0540
-
Alias/AKA:MDM-25SH003P-A141
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
Product Guides
+
Frequently Asked Questions
Is 096517-0540 RoHS compliant?
No, 096517-0540 is not RoHS compliant.
What is the lead time for 096517-0540?
The standard lead time for 096517-0540 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
3
$880.54
5
$559.40
8
$369.05
10 +
$361.67
Click for Quote
Log in
to unlock special pricing