- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096517-0520
ITT CANNON
096517-0520
Connector Micro D Subminiature Receptacle 25 Position 1.27mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 25 Position 1.27mm Solder Straight Through Hole
Search Keywords: 0965170520
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096517-0520 |
| Alias/AKA: | MDM-25SBSM7-1-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 096517-0520 RoHS compliant?
Yes, 096517-0520 is RoHS compliant.
What is the lead time for 096517-0520?
The standard lead time for 096517-0520 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
34 Weeks
can ship
7/14/27
Price (USD)
Qty
Unit Price
3
$947.84
5
$602.15
8
$397.25
10 +
$389.31
Click for Quote
Log in
to unlock special pricing