- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 096517-0307
096517-0307
ITT CANNON
D-Sub Cable Assembly - Plug, Female Sockets to Individual Wire Leads - 25 Position - Gold Contact finish - 10.00' (3.05m) Leng ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Assembly - Plug, Female Sockets to Individual Wire Leads - 25 Position - Gold Contact finish - 10.00' (3.05m) Length.
Search Keywords: 0965170307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096517-0307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$517.96
5
$382.50
8
$283.88
10 +
$278.21
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D-Sub Cable Assembly - Plug, Female Sockets to Individual Wire Leads - 25 Position - Gold Contact finish - 10.00' (3.05m) Length.
In Stock:
10
Minimum Order:
1