- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096517-0032
ITT CANNON
096517-0032
Cable Assembly RG178/U 0.025m 25AWG 25 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.025m 25AWG 25 POS Micro D-Sub SKT Crimp
Search Keywords: 0965170032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096517-0032
-
Alias/AKA:MDM-25SL2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
Frequently Asked Questions
Is 096517-0032 RoHS compliant?
Yes, 096517-0032 is RoHS compliant.
What is the lead time for 096517-0032?
The standard lead time for 096517-0032 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$327.69
5
$241.98
8
$179.60
10 +
$176.01
Click for Quote
Log in
to unlock special pricing