- Home ›
- All Products›
- 096516-1032
ITT CANNON
096516-1032
Cable Assembly RG178/U 0.457m 26AWG 25POS Micro D-Sub PIN
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 25POS Micro D-Sub PIN
Search Keywords: 0965161032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-1032
-
Alias/AKA:MDM-25PH003F-F222
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096516-1032 RoHS compliant?
No, 096516-1032 is not RoHS compliant.
What is the lead time for 096516-1032?
The standard lead time for 096516-1032 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$430.00
5
$317.54
8
$235.67
10 +
$230.96
Click for Quote
Log in
to unlock special pricing