- Home ›
- All Products›
- 096516-0909
096516-0909
ITT CANNON
Cable Assembly 26AWG 1.01m 25 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 1.01m 25 Position Micro D Subminiature Plug
Search Keywords: 0965160909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0909
-
Alias/AKA:MDM-25PHA37L-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$744.06
5
$472.70
8
$311.85
10 +
$305.61
Click for Quote
Log in
to unlock special pricing