- Home ›
- All Products›
- 096516-0885
096516-0885
ITT CANNON
Connector Micro D Subminiature Plug 25 Position 1.27mm Crimp Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 25 Position 1.27mm Crimp Straight Panel Mount
Search Keywords: 0965160885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
3
$478.64
5
$353.46
8
$262.33
10 +
$257.08
Click for Quote
Log in
to unlock special pricing