- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096516-0872
ITT CANNON
096516-0872
Cable Assembly 26AWG 1.82m 25 Position Micro D Subminiature Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 1.82m 25 Position Micro D Subminiature Plug
Search Keywords: 0965160872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0872
-
Alias/AKA:MDM-25PH078B-A174-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096516-0872 RoHS compliant?
Yes, 096516-0872 is RoHS compliant.
What is the lead time for 096516-0872?
The standard lead time for 096516-0872 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
3
$765.45
5
$486.29
8
$320.81
10 +
$314.40
Click for Quote
Log in
to unlock special pricing