- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096516-0776
ITT CANNON
096516-0776
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965160776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0776
-
Alias/AKA:MDM-25PCBRPTL56-A174
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
Product Guides
+
Frequently Asked Questions
Is 096516-0776 RoHS compliant?
No, 096516-0776 is not RoHS compliant.
What is the lead time for 096516-0776?
The standard lead time for 096516-0776 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
3
$870.71
5
$553.16
8
$364.93
10 +
$357.63
Click for Quote
Log in
to unlock special pricing