- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096516-0557
ITT CANNON
096516-0557
Cable Assembly RG178/U 1.219m 26AWG 25 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 1.219m 26AWG 25 POS Micro D-Sub PIN Crimp
Search Keywords: 0965160557
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096516-0557 |
| Alias/AKA: | MDM-25PH048B-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Arrangement: | 25 Contact |
Product Guides
+
Frequently Asked Questions
Is 096516-0557 RoHS compliant?
Yes, 096516-0557 is RoHS compliant.
What is the lead time for 096516-0557?
The standard lead time for 096516-0557 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
3
$421.24
5
$311.07
8
$230.87
10 +
$226.26
Click for Quote
Log in
to unlock special pricing