- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096516-0441
ITT CANNON
096516-0441
Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096516-0441
-
Alias/AKA:MDM-25PH074B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact