- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096516-0112
ITT CANNON
096516-0112
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 25 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 25 POS PIN Crimp
Search Keywords: 0965160112
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096516-0112 |
| Alias/AKA: | MDM-25PH046L |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Arrangement: | 25 Contact |
Product Guides
+
Frequently Asked Questions
Is 096516-0112 RoHS compliant?
No, 096516-0112 is not RoHS compliant.
What is the lead time for 096516-0112?
The standard lead time for 096516-0112 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
3
$428.65
5
$316.54
8
$234.94
10 +
$230.24
Click for Quote
Log in
to unlock special pricing