- Home ›
- All Products›
- 096515-0766
096515-0766
ITT CANNON
Cable Assembly 26AWG 0.304m 21 Position Micro D Subminiature Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.304m 21 Position Micro D Subminiature Receptacle
Search Keywords: 0965150766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096515-0766
-
Alias/AKA:MDM-21SH002F-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$415.44
5
$306.78
8
$227.69
10 +
$223.14
Click for Quote
Log in
to unlock special pricing