096515-0429

ITT CANNON

Conn Micro D-Subminiature SKT 21 POS Solder RA Thru-Hole 21 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro D-Subminiature SKT 21 POS Solder RA Thru-Hole 21 Terminal 1 Port
Search Keywords: 0965150429
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    096515-0429
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Series:
    Micro "D" Metal Shell
  • Current Rating:
    3 A max.
  • Termination:
    0.15" Min, #25 AWG
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Arrangement:
    21 Contact
  • Termination Type:
    Condensed Right Angle PCB Terminations
  • Contact Resistance:
    8 milliohms max.
  • Gender:
    Socket
  • Saltspray:
    48 hours
  • Insulator Resistance:
    5000 megohms min.
  • Thermal Shock:
    -55°/+125 °
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Contact Material:
    gold plated copper alloy
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Contact Type:
    Crimp
  • Pcb Hardware:
    no PCB mounting hardware
  • Shell Material:
    Aluminum
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Hardware:
    Jackpost (standard)
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Coupling:
    Jackscrew Coupling
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$722.16
5
$458.78
8
$302.67
10 +
$296.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!