- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096515-0406
ITT CANNON
096515-0406
Cable Assembly RG178/U 0.004m 25AWG 21 POS Micro D-Sub SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096515-0406
-
Alias/AKA:MDM-21SL57B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:21 Contact