- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096515-0147
ITT CANNON
096515-0147
Cable Assembly RG178/U 0.012m 25AWG 21 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.012m 25AWG 21 POS Micro D-Sub SKT Crimp
Search Keywords: 0965150147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096515-0147
-
Alias/AKA:MDM-21SL1B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:21 Contact
Product Guides
+
Frequently Asked Questions
Is 096515-0147 RoHS compliant?
Yes, 096515-0147 is RoHS compliant.
What is the lead time for 096515-0147?
The standard lead time for 096515-0147 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$346.04
5
$255.54
8
$189.66
10 +
$185.86
Click for Quote
Log in
to unlock special pricing