- Home ›
- All Products›
- 096514-0740
ITT CANNON
096514-0740
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp
Search Keywords: 0965140740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0740
-
Alias/AKA:MDM-21PH003M7-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096514-0740 RoHS compliant?
Yes, 096514-0740 is RoHS compliant.
What is the lead time for 096514-0740?
The standard lead time for 096514-0740 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
3
$451.99
5
$333.78
8
$247.72
10 +
$242.77
Click for Quote
Log in
to unlock special pricing