- Home ›
- All Products›
- 096514-0597
096514-0597
ITT CANNON
Connector Micro D Subminiature Plug 21 Position 1.27mm Solder Pot Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 21 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: 0965140597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0597
-
Alias/AKA:MDM-21PSB-3-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$1,926.15
5
$1,219.89
8
$786.51
10 +
$770.78
Click for Quote
Log in
to unlock special pricing