- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096514-0376
ITT CANNON
096514-0376
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp
Search Keywords: 0965140376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0376
-
Alias/AKA:MDM-21PH074M5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:21 Contact
Product Guides
+
Frequently Asked Questions
Is 096514-0376 RoHS compliant?
No, 096514-0376 is not RoHS compliant.
What is the lead time for 096514-0376?
The standard lead time for 096514-0376 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
3
$385.30
5
$284.53
8
$211.17
10 +
$206.95
Click for Quote
Log in
to unlock special pricing