- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 096514-0358
ITT CANNON
096514-0358
Cable Assembly Coaxial 0.152m 26AWG 21 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.152m 26AWG 21 POS D-Sub PIN Crimp
Search Keywords: 0965140358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0358
-
Alias/AKA:MDM-21PH109S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 096514-0358 RoHS compliant?
Yes, 096514-0358 is RoHS compliant.
What is the lead time for 096514-0358?
The standard lead time for 096514-0358 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
3
$441.63
5
$326.13
8
$242.05
10 +
$237.21
Click for Quote
Log in
to unlock special pricing