ITT CANNON Authorized Distributor

096514-0174

Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp
Search Keywords: 0965140174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 096514-0174
Alias/AKA: MDM-21PH003B-A172
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 21 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 096514-0174 RoHS compliant?
Yes, 096514-0174 is RoHS compliant.
What is the lead time for 096514-0174?
The standard lead time for 096514-0174 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$469.82
5
$346.94
8
$257.50
10 +
$252.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!