- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096514-0136
ITT CANNON
096514-0136
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub PIN Crimp
Search Keywords: 0965140136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0136
-
Alias/AKA:MDM-21PH001P-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:21 Contact
Product Guides
+
Frequently Asked Questions
Is 096514-0136 RoHS compliant?
Yes, 096514-0136 is RoHS compliant.
What is the lead time for 096514-0136?
The standard lead time for 096514-0136 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
3
$487.37
5
$359.90
8
$267.12
10 +
$261.77
Click for Quote
Log in
to unlock special pricing