- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 096514-0023
096514-0023
ITT CANNON
Conn Micro D-Subminiature PIN 21 POS Solder Pot ST Panel Mount 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 21 POS Solder Pot ST Panel Mount 21 Terminal 1 Port
Search Keywords: 0965140023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096514-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Number of Contacts:21
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$269.58
5
$199.07
8
$147.75
10 +
$144.79
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D Microminiature Connector - 21 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Plug
In Stock:
116
Minimum Order:
1