- Home ›
- All Products›
- 096513-1039
ITT CANNON
096513-1039
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Subminiature 15 POS SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Subminiature 15 POS SKT Crimp
Search Keywords: 0965131039
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096513-1039 |
| Alias/AKA: | MDM-15SH011F-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 096513-1039 RoHS compliant?
Yes, 096513-1039 is RoHS compliant.
What is the lead time for 096513-1039?
The standard lead time for 096513-1039 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
3
$366.84
5
$270.90
8
$201.06
10 +
$197.03
Click for Quote
Log in
to unlock special pricing