- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096513-0963
ITT CANNON
096513-0963
Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965130963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0963
-
Alias/AKA:MDM-15SCBRP-A174-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Product Guides
+
Frequently Asked Questions
Is 096513-0963 RoHS compliant?
Yes, 096513-0963 is RoHS compliant.
What is the lead time for 096513-0963?
The standard lead time for 096513-0963 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
3
$743.55
5
$472.37
8
$311.64
10 +
$305.40
Click for Quote
Log in
to unlock special pricing