- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096513-0941
ITT CANNON
096513-0941
Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Straight Through Hole
Search Keywords: 0965130941
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096513-0941 |
| Alias/AKA: | MDM-15SBSPTL39 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 096513-0941 RoHS compliant?
No, 096513-0941 is not RoHS compliant.
What is the lead time for 096513-0941?
The standard lead time for 096513-0941 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3
$453.66
5
$335.01
8
$248.64
10 +
$243.67
Click for Quote
Log in
to unlock special pricing