- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096513-0666
ITT CANNON
096513-0666
Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0965130666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096513-0666
-
Alias/AKA:MDM-15SCBRP-13-A174
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096513-0666 RoHS compliant?
No, 096513-0666 is not RoHS compliant.
What is the lead time for 096513-0666?
The standard lead time for 096513-0666 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
3
$760.47
5
$483.12
8
$318.73
10 +
$312.35
Click for Quote
Log in
to unlock special pricing